L-Com Female D-Sub 15-Pin to Male DB15 Cable Assembly, 10 ft Polyvinyl Chloride, CS2N15MF Series
- RS Stock No.:
- 287-217
- Mfr. Part No.:
- CS2N15MF-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.84
(exc. VAT)
€64.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.84 |
| 10 + | €48.43 |
*price indicative
- RS Stock No.:
- 287-217
- Mfr. Part No.:
- CS2N15MF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | DB15 | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE, RoHS | |
| Series | CS2N15MF | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B DB15 | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE, RoHS | ||
Series CS2N15MF | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium moulded cable offers a reliable solution for connecting your devices with precision and ease. Designed with a focus on performance, this cable ensures optimal signal transfer, making it ideal for various applications that demand high quality data transmission. Its robust construction features stranded tinned copper for enhanced durability and flexibility, ensuring that it withstands daily use.
Lightweight PVC jacket which ensuring durability without sacrificing form
Overmoulded design provides exceptional strain relief extending the cable's lifespan
Designed for optimal signal integrity across various applications
Light grey colour aesthetically complements a range of setups
Incorporates ROHS and CE compliance for peace of mind in safety standards
Related links
- L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly CSMN Series
- L-Com Female D-Sub 9-Pin to Female Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly CRMN Series
