Eaton 1 Site Transformer 1.5 VA, 60 V Primary, 5 A O/P
- RS Stock No.:
- 240-459
- Mfr. Part No.:
- 101621 Z-MG/WAK60
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 240-459
- Mfr. Part No.:
- 101621 Z-MG/WAK60
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 60 V | |
| Product Type | Site Transformer | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Power | 1.5VA | |
| Plug Type | Plug-In | |
| Length | 56mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 60 V | ||
Product Type Site Transformer | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Power 1.5VA | ||
Plug Type Plug-In | ||
Length 56mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Depth 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton innovative measuring transformer is designed for precision and reliability within a variety of electrical applications. It accommodates a nominal current of 60A, ensuring robust performance in demanding environments. Compact and efficient, this transformer allows for easy installation with its snap mounting feature, making it an ideal choice for both professional electrical setups and consumer installations. The model's design emphasises user-friendliness while maintaining high accuracy, attributed to its 3-class accuracy ratio. It meets RoHS compliance, demonstrating a commitment to environmental responsibility, while offering a plug-in connection for streamlined secondary connectivity. With its adaptable dimensions and sturdy construction, this measuring transformer is the perfect solution for monitoring current levels effectively and safely.
Designed for seamless integration in a variety of electrical systems
Snap mounting feature provides hassle-free installation
User-friendly plug-in connection ensures quick and reliable connectivity
RoHS compliant, aligning with environmental standards
Low profile design optimises space in compact environments
High accuracy ratio enables precise monitoring
Built to withstand various operational conditions
Related links
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 0.5 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
