Eaton 1 Site Transformer 3 VA, 400 V Primary, 5 A O/P
- RS Stock No.:
- 240-460
- Mfr. Part No.:
- 101629 Z-MG/WAS400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.86
(exc. VAT)
€53.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.86 |
*price indicative
- RS Stock No.:
- 240-460
- Mfr. Part No.:
- 101629 Z-MG/WAS400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Site Transformer | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Power | 3VA | |
| Plug Type | Plug-In | |
| Depth | 52mm | |
| Weight | 0.13kg | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Site Transformer | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Power 3VA | ||
Plug Type Plug-In | ||
Depth 52mm | ||
Weight 0.13kg | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton through-feed current converter is expertly designed to handle critical electrical measurements, providing reliable data for efficient power management. With its compact dimensions and a robust construction, this device excels in various application environments. Ideal for professionals seeking to optimise electrical systems, it supports seamless integration into existing setups while ensuring precision in current readings. Its advanced specifications, including a low over-current limiting factor, make it versatile for a range of operational needs. Built with compliance in mind, this product reflects Eatons commitment to quality and sustainability, making it a practical choice for modern electrical challenges.
Compact and lightweight design enhances ease of installation and use
Equipped with snap mounting for quick and secure fitting
Utilises plug-in connections for simplified connectivity
Adheres to RoHS standards, promoting environmental responsibility
Designed with a 0.5 accuracy class for precise current measurements
Offers versatility with a nominal current rating tailored for various applications
Provides a wide opening height and width to accommodate different wire sizes
Features a secondary rated apparent power to ensure reliable performance
Related links
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 0.5 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
