Eaton 1 Site Transformer 10 VA, 800 V Primary, 5 A O/P
- RS Stock No.:
- 240-461
- Mfr. Part No.:
- 101632 Z-MG/WAS800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.17
(exc. VAT)
€114.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.17 |
*price indicative
- RS Stock No.:
- 240-461
- Mfr. Part No.:
- 101632 Z-MG/WAS800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 800 V | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Plug Type | Plug-In | |
| Power | 10VA | |
| Length | 80mm | |
| Depth | 70mm | |
| Weight | 0.34kg | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 800 V | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Plug Type Plug-In | ||
Power 10VA | ||
Length 80mm | ||
Depth 70mm | ||
Weight 0.34kg | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
- COO (Country of Origin):
- IT
The Eaton innovative through-feed current converter is engineered to deliver precise measurement, catering specifically to the demands of industrial applications. Designed for optimal compatibility, this transformer is part of Eaton's trusted distribution series, offering robust solutions for current transformation. With its exceptional accuracy class of 0.5, the product ensures reliable performance in critical setups. Constructed to effectively handle nominal currents of 800 A, it seamlessly integrates into existing systems while providing users with the confidence required for high-stakes monitoring. Its compact dimensions and snap mounting method allow for easy installation, making it a versatile choice for various configurations. The unit's compliance with RoHS regulations highlights its commitment to sustainability, reinforcing its position as a forward-thinking choice for energy management solutions.
Compact design enables versatile installation options in limited spaces
High accuracy class ensures dependable performance for precise current monitoring
Designed for compatibility with a nominal current of 800 A, catering to industrial needs
Snap mounting method simplifies the installation process, facilitating easy integration
RoHS compliance reflects a commitment to environmentally friendly practices
Plug-in secondary connection allows for straightforward connectivity and maintenance
Related links
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 2 VA 5 A O/P
- Eaton 1 Site Transformer 0.5 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
