Eaton 1 Site Transformer 10 VA, 1000 V Primary, 5 A O/P
- RS Stock No.:
- 243-514
- Mfr. Part No.:
- 101624 Z-MG/WAS1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€113.96
(exc. VAT)
€140.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.96 |
*price indicative
- RS Stock No.:
- 243-514
- Mfr. Part No.:
- 101624 Z-MG/WAS1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 1000 V | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Power | 10VA | |
| Plug Type | Plug-In | |
| Standards/Approvals | RoHS | |
| Length | 105mm | |
| Depth | 100mm | |
| Width | 45mm | |
| Weight | 0.65kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 1000 V | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Power 10VA | ||
Plug Type Plug-In | ||
Standards/Approvals RoHS | ||
Length 105mm | ||
Depth 100mm | ||
Width 45mm | ||
Weight 0.65kg | ||
- COO (Country of Origin):
- IT
The Eaton measuring transformer from Eaton is engineered to provide reliable performance in electrical distribution applications. Designed for versatility, it supports a nominal current of 1000 A while offering ease of installation with its snap mounting method. The products compact dimensions, combined with its high accuracy class of 0.5, ensure precise measurement capabilities in various settings. Built to comply with industry standards, this transformer embodies efficiency and robustness, making it an ideal choice for professionals in the field. Its plug-in connection feature also simplifies secondary connections, making maintenance a breeze. Each unit is crafted with attention to detail, ensuring long-lasting reliability necessary for critical applications.
Compact design facilitates easy integration into existing systems
High accuracy class ensures precise measurements for reliable results
Robust construction guarantees durability in demanding environments
Snap mounting method simplifies installation, saving time and effort
Plug-in connection enhances versatility for varied applications
Related links
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 0.5 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
