Eaton 1 Site Transformer 3 VA, 150 V Primary, 5 A O/P

Subtotal (1 unit)*

€43.86

(exc. VAT)

€53.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€43.86

*price indicative

RS Stock No.:
247-110
Mfr. Part No.:
101625 Z-MG/WAS150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

150 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Plug Type

Plug-In

Power

3VA

Width

27mm

Standards/Approvals

RoHS

Weight

0.13kg

Length

52mm

Depth

56mm

COO (Country of Origin):
IT
The Eaton through-feed current converter is expertly designed to enhance your electrical measurement capabilities, offering precision and reliability tailored for demanding applications. With a robust design, this transformer seamlessly integrates into existing setups, providing accurate insights into key electrical parameters. Specifically built for 150/5A measurements, this device ensures adherence to stringent industry standards while delivering exceptional performance. Its compact dimensions and snap mounting feature allow for quick and easy installation, making it an ideal choice for both new projects and system upgrades. Additionally, its conformance to RoHS regulations signifies a commitment to environmental safeguarding, assuring users of its quality and sustainability.

Compact design enhances installation flexibility in various setups

Snap mounting provides straightforward and efficient mounting options

RoHS compliance demonstrates commitment to environmental sustainability

Accurate measurement ensures reliable performance in critical applications

Innovative plug-in connection simplifies secondary connection processes

One primary input allows for versatile application in different electrical systems

Over-current limiting factor safeguards against system overloads

Designed to meet the accuracy class for stringent measurement requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy