Eaton 1 Site Transformer 10 VA, 600 V Primary, 5 A O/P
- RS Stock No.:
- 247-113
- Mfr. Part No.:
- 101631 Z-MG/WAS600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.22
(exc. VAT)
€77.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.22 |
*price indicative
- RS Stock No.:
- 247-113
- Mfr. Part No.:
- 101631 Z-MG/WAS600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 600 V | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Series | FS5 | |
| Plug Type | Plug-In | |
| Power | 10VA | |
| Length | 70mm | |
| Weight | 0.29kg | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 600 V | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Series FS5 | ||
Plug Type Plug-In | ||
Power 10VA | ||
Length 70mm | ||
Weight 0.29kg | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton cutting-edge current converter is engineered to deliver exceptional performance in electrical measurement applications. Designed as a through-feed transformer, it is proficient in managing nominal currents of up to 600 A, ensuring precise readings even in demanding environments. The versatile design permits easy snap mounting, allowing for swift installation and integration into existing systems. Its compact dimensions and lightweight construction make it an ideal choice for a multitude of setups, simplifying logistics without compromising on functionality. Furthermore, this model excels in ensuring compliance with RoHS standards, reflecting a commitment to environmental responsibility. With its robust features and impeccable reliability, this product stands out as a premier solution for professionals seeking accuracy and durability in electrical applications.
Accurate measurements with minimal distortion
Snap mounting design ensures effortless installation
Lightweight structure enhances portability and ease of use
Meets RoHS compliance for eco-friendly applications
Optimal performance at a maximum opening height of 40.4 mm
Plug-in secondary connection for efficient connectivity
Engineered for applications requiring high precision and reliability
Related links
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 0.5 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
