STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory Ring
- RS Stock No.:
- 720-311
- Mfr. Part No.:
- 39011940
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.87 |
*price indicative
- RS Stock No.:
- 720-311
- Mfr. Part No.:
- 39011940
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Ring | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Ring | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Rubber ring 1/2 inch is designed for compatibility with IMPACT socket tools, providing exceptional versatility for mechanics and DIY enthusiasts alike. This product is Ideal for socket applications requiring enhanced durability and flexibility, capable of accommodating a range of fasteners from 8-14 mm, E10-E16, and T30-T60. Its robust construction and precise fit ensure a secure grip, making it an essential addition to any tool collection. Engineered for optimal performance, the IMPACT rubber ring stands up to demanding tasks while delivering reliable results, ensuring your projects run smoothly and efficiently.
Compatible with IMPACT socket tools for versatile usage
Suitable for a variety of fasteners, enhancing utility across projects
Constructed to provide a secure grip, minimising slippage
Durable rubber material offers resilience in demanding environments
Lightweight design at only 0.010 kg for easy handling
Compact dimensions allow for convenient storage and transport
Designed for repeated use without loss of performance or integrity
Related links
- STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory Ring
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory Pin, 20mm Overall
- STAHLWILLE 5092/2 IMP 1/2 in Square Socket Accessory Pin
- STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory Extension, 255mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory Socket, 40mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory Socket, 40mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory Extension, 75mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory Extension, 52mm Overall
