STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory Ring
- RS Stock No.:
- 720-320
- Mfr. Part No.:
- 39012440
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.87 |
*price indicative
- RS Stock No.:
- 720-320
- Mfr. Part No.:
- 39012440
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Ring | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Ring | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Stahlwille Rubber ring 1/2 inch is designed to enhance the functionality of your IMPACT socket tools with precision and versatility. This Durable rubber ring accommodates a range of sizes, specifically for 15-36 mm; E18-E 24, making it an essential component for anyone seeking reliability in their toolkit. Its practical design ensures a secure fit, allowing for efficient torque application and reducing the risk of tool slippage. Engineered in Italy, this product epitomises quality and craftsmanship, perfect for professionals and DIY enthusiasts alike, catering to various applications in both mechanical and domestic environments. With its robust design and thoughtful specifications, this rubber ring is the Ideal choice for those who demand excellence in their tools.
Compatible with IMPACT socket tools for versatile use
Designed for a range of sizes from 15-36 mm; E18-E 24
Constructed from Durable materials for long-lasting performance
Lightweight at just 2 g for easy handling
Dimensions optimised for a secure fit and effective torque transfer
Perfect for professionals who require reliable performance under various conditions
Related links
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory Ring
- STAHLWILLE 5092/2 IMP 1/2 in Square Socket Accessory Pin
- STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory Extension, 255mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory Pin, 20mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory Socket, 40mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory Socket, 40mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory Extension, 75mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory Extension, 52mm Overall
