STAHLWILLE 5092/2 IMP 1/2 in Square Socket Accessory Pin
- RS Stock No.:
- 719-349
- Mfr. Part No.:
- 39022530
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 719-349
- Mfr. Part No.:
- 39022530
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Pin | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Pin | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Locking pin 1/2 inch is expertly designed for use with IMPACT socket tools, making it an essential addition to any professional toolkit. Crafted to accommodate sizes ranging from 15-36 mm and compatible with E18-E24 fittings, this locking pin provides secure engagement and precise operation. Its robust construction ensures longevity, while being lightweight at just 20 grams, enhancing usability without compromising on strength. The pin's specifications, including a square drive inner of 1/2 inch , 25 mm depth, and convenient packaging dimensions, all contribute to a tool that is built for efficiency and ease in demanding environments. With a country of origin in Germany, you can Trust the quality and craftsmanship inherent in every STAHLWILLE product.
Optimised for use with IMPACT socket tools, ensuring compatibility
Accommodates a significant range of sizes, suitable for varied applications
Lightweight design enhances handling and reduces fatigue during prolonged use
Manufactured in Germany, reflecting exceptional quality and precision
Comprehensive specifications promote reliability and performance in professional settings
Depth of 25 mm allows for effective reach in tighter spaces
Versatile use across multiple settings, from workshops to home garages
Related links
- STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20mm Overall
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory, 255mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52mm Overall
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory, 397mm Overall
