RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 15 mm

Subtotal (1 bag of 50 units)*

€13.33

(exc. VAT)

€16.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.33€0.267

*price indicative

RS Stock No.:
606-496
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M8

Length

15mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M8

Grade

12.9

RS PRO Socket Head Cap Screws, M8 x 15, Grade 12.9


These RS PRO Socket Head Cap Screws are designed for high-strength applications, providing reliable fastening solutions in various industrial settings. Made from Grade 12.9 carbon steel, they offer exceptional tensile strength and durability, making them ideal for demanding environments.

Features and Benefits


Cylindrical head style: Ensures a secure fit and easy installation with a hexagon wrench or Allen key

Conforms to DIN 912: Meets international standards for quality and consistency

Grade 12.9 steel: Provides high tensile strength for robust performance

Self-colour finish: Offers a natural appearance and corrosion resistance

Applications


Automotive manufacturing

Aerospace engineering

Machinery assembly

Construction projects

Additional Information


Conforms to ISO 898-1 standards for mechanical properties of fasteners

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy