RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 200 mm
- RS Stock No.:
- 606-504
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€76.79
(exc. VAT)
€94.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €76.79 | €3.072 |
*price indicative
- RS Stock No.:
- 606-504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 200mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 200mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M8 x 200 mm, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed to securely affix multiple components together, providing exceptional strength and reliability. Ideal for use in various industries, these screws are manufactured from grade 12.9 carbon steel, offering superior tensile strength compared to conventional hexagon headed bolts. The hexagonal internal drive allows for easy tightening and loosening with an Allen key, making them a versatile choice for both assembly and maintenance tasks.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Provides superior strength, enabling greater clamping force and reducing the need for additional holes.
Cylindrical head shape: Offers a knurled design for improved grip and stability during installation.
Self-colour finish: Ideal for internal applications where moisture exposure is minimal.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings.
Metric thread type: Facilitates compatibility with standard metric components.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards: Ensures high-quality performance and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
