HAZET 25-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 644-748
- Mfr. Part No.:
- 900Z
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€523.39
(exc. VAT)
€643.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.39 |
*price indicative
- RS Stock No.:
- 644-748
- Mfr. Part No.:
- 900Z
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 25 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Set Contents | 10 To 32 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 25 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Set Contents 10 To 32 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Socket set features a Safety-Insert-System with a 2-component soft foam insert, making it suitable for use with the HAZET Assistent. Made in Germany, this set includes 25 tools designed for manual operation. It has a dimensions of 355 mm x 235 mm x 65 mm, with a net weight of 5.18 kg.
With 12-point sockets
Supplied in plastic box
Related links
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set
- HAZET 44-Piece 1/2 in Square Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
