STAHLWILLE 1/4 in Drive 3/8 in Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-254
- Mfr. Part No.:
- 01410024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.84 |
*price indicative
- RS Stock No.:
- 720-254
- Mfr. Part No.:
- 01410024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket spanner is engineered for precision and enhanced performance, making it an indispensable tool for both professionals and DIY enthusiasts. Constructed from high-performance quality (HPQ ) steel, this spanner features a hex AS-Drive profile that ensures a secure grip, minimising the risk of slippage during use. With its lightweight design and thin-walled construction, it is Ideal for accessing tight spaces, such as those found in turbines. Designed for durability, the chrome-plated finish not only enhances its aesthetic appeal but also provides resistance against wear, ensuring longevity even under demanding conditions. This tool is engineered to withstand high torque applications, making it reliable for a variety of tasks, whether in a workshop or at home.
Constructed from HPQ high-performance steel for exceptional durability
Chrome-plated finish enhances resistance to wear and corrosion
Hex AS-Drive profile provides a secure fit, reducing slippage
Lightweight and thin-walled design is perfect for confined spaces
Designed to withstand high torque applications for increased reliability
The 1/4' internal square drive ensures compatibility with a range of ratchets and handles
Maximum spanner size of 3/8' meets various operational needs
Complies with ASME B 107.1/Fed. Spec. GGG-W-641/SAE AS 954-E standards
Perfect for both professional and home use, enhancing versatility
Related links
- STAHLWILLE 1/4 in Drive 1/8 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 9/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 23mm Overall Length
