STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 719-263
- Mfr. Part No.:
- 01240005
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.48 |
*price indicative
- RS Stock No.:
- 719-263
- Mfr. Part No.:
- 01240005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly crafted for precision and reliability, making it an essential tool for any professional or DIY enthusiast. Designed for use in confined spaces, this socket spanner features a 1/4 inch internal square drive and a bi-hex AS-Drive profile, allowing for effective and efficient torque application. Constructed from HPQ high-performance steel, it combines durability with a lightweight design, enabling it to withstand high torques while delivering exceptional performance. Ideal for tasks like working on turbines or in tight spots, the 40 DL 5 ensures that you have the right tool for intricate jobs, bringing efficiency and effectiveness to your workspace. This tool embodies quality and functionality, ensuring it meets the high standards of both professionals and hobbyists alike.
Long version design for extended reach in challenging environments
Bi-hex AS-Drive profile enhances grip and reduces the risk of rounding off fasteners
1/4 inch internal square drive tailored for compatibility with various ratchets and extensions
Manufactured from HPQ high-performance steel, ensuring resistance to wear and tear
Chrome-plated finish provides corrosion resistance for longevity
Compliant with DIN and ISO standards, ensuring quality and reliability
Lightweight yet robust, perfect for use in confined spaces without compromising on strength
Technical attributes such as a drive profile depth of 51mm and packed dimensions for effortless transport
Related links
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
