STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 719-268
- Mfr. Part No.:
- 01240055
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€40.73
(exc. VAT)
€50.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.73 |
*price indicative
- RS Stock No.:
- 719-268
- Mfr. Part No.:
- 01240055
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets spanner is expertly designed for precision in mechanical applications, providing exceptional performance in confined spaces. This tool stands out with its Advanced AS-Drive profile, ensuring a firm grip and reducing wear on fasteners. Constructed from high-performance quality (HPQ ) steel, it offers unparalleled durability and resistance to wear, making it Ideal for professional settings. The chrome-plated finish not only adds to its longevity but also enhances resistance to corrosion, while its lightweight structure allows for easy handling during prolonged use. With optimal dimensions tailored for efficient use, this socket spanner is an essential addition to any toolkit.
Constructed with HPQ high-performance steel for exceptional durability
Chrome-plated finish enhances corrosion resistance
Advanced bi-hex AS-Drive profile ensures optimum grip and reduces fastener wear
Lightweight design enables effortless handling in tight spaces
Meets various international standards including DIN and ISO for quality assurance
Depth of 51 mm and 1/4 inch internal square drive for versatile applications
Compact length of 60 mm allows for easy storage and portability
Features specific dimensions that accommodate a range of uses in various mechanical tasks
Related links
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
