STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-380
- Mfr. Part No.:
- 03410060
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€58.71
(exc. VAT)
€72.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.71 |
*price indicative
- RS Stock No.:
- 720-380
- Mfr. Part No.:
- 03410060
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1 3/8 in | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1 3/8 in | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is meticulously engineered for demanding tasks requiring a robust yet precise tool. This 1/2 inch drive socket is expertly crafted from HPQ high-performance steel, ensuring durability and efficiency, making it Ideal for high torque applications in confined spaces. With a bi-hex AS-Drive profile, it offers superior grip and minimises slippage during use. Designed specifically for professionals, this socket spanner combines functionality with an ergonomic design that enhances user comfort over extended periods of operation. Whether for maintenance in industrial settings or repair work at home, this tool brings reliability and expertise to your toolkit.
Constructed from HPQ high-performance steel for exceptional durability
Chrome-plated finish provides corrosion resistance for longevity
Bi-hex AS-Drive profile improves grip and reduces wear on fasteners
Optimally designed for high torque applications, Ideal for use in tight spaces like turbines
Lightweight yet sturdy design ensures ease of use without compromising on strength
Complies with ASME B 107.1 and other strict standards for reliability
Versatile sizes available to meet a wide variety of fastening needs
Packaged compactly for convenient storage and transport
Related links
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
