STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-288
- Mfr. Part No.:
- 01640010
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.16 |
*price indicative
- RS Stock No.:
- 720-288
- Mfr. Part No.:
- 01640010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 5/32 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 5/32 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is engineered for precision in demanding environments. Ideal for professionals in automotive and industrial applications, this robust tool features a 1/4 inch internal square drive, ensuring compatibility with a variety of ratchets and power tools. Crafted from HPQ high-performance steel, it maintains durability and strength while being lightweight and compact. The bi-hex with AS-Drive profile provides improved torque transfer and reduces the risk of fastener rounding, making this socket an indispensable addition to any toolbox. With a length of 50mm, it excels in confined spaces, ensuring you can tackle the toughest jobs with confidence and ease.
Constructed from HPQ high-performance steel for exceptional durability
Lightweight design allows for easy manoeuvrability in tight spaces
Bi-hex AS-Drive profile enhances torque transfer and minimizes fastener damage
Compact length of 50mm enables access to difficult areas
Perfectly suited for both professional and home use in various applications
Chrome-plated finish provides resistance against wear and corrosion
Complies with ASME B 107.1 / Fed. Spec. GGG-W-641 / SAE AS 954-E standards for reliability
Related links
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50mm Overall Length
