STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 720-306
- Mfr. Part No.:
- 03020024
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€59.89
(exc. VAT)
€73.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.89 |
*price indicative
- RS Stock No.:
- 720-306
- Mfr. Part No.:
- 03020024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 83mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 83mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a high-performance tool designed specifically for turning fasteners with precision and ease. Crafted from Advanced wear-resistant high-performance steel, this socket is lightweight yet robust, making it perfect for use in confined spaces like turbines. With a bi-hex AS-Drive profile, it provides a secure grip on fasteners, reducing the risk of rounding. Ideal for both professional and DIY enthusiasts, this socket ensures maximum efficiency and durability in any mechanical task, delivering exceptional results every time.
Long version design for improved reach and versatility
Bi-hex AS-Drive profile reduces fastener rounding and enhances grip
1/2 inch internal square drive compatible with standard drive tools
High-performance steel construction ensures durability under high torque
Lightweight structure optimised for use in confined areas
Complies with industry standards: DIN 3124 / ISO 2725-1 / DIN EN 3710 / DIN EN 3709 / ASME B 107.5M
Available in various sizes, catering to diverse mechanical needs
Related links
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
