STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83mm Overall Length

Image representative of range

Subtotal (1 unit)*

€59.89

(exc. VAT)

€73.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.89

*price indicative

RS Stock No.:
720-382
Mfr. Part No.:
03020018
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

18 mm

Drive Size

1/2in

Socket Type

Bi-Hex

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

83mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket Wrench Insert is designed to provide exceptional performance in mechanical applications, combining precision and durability for professionals. This tool features a double hexagon with AS-Drive profile, ensuring a secure grip while allowing for optimal torque transmission. Constructed from high-performance quality (HPQ ) steel, it offers resistance against wear, making it suitable for high-torque tasks, especially in confined spaces, such as turbine maintenance. With a length of 83mm and an interior square drive of 1/2 inch , this socket extension delivers convenience alongside superior functionality, embodying the perfect balance between strength and lightweight design.

Long design optimises reach in challenging workspaces

Double hexagon with AS-Drive profile enhances grip and reduces slippage

Constructed from HPQ high-performance steel for superior strength and durability

1/2 inch interior square drive accommodates a wide range of tools

Meets multiple industry standards, assuring reliability in various applications

Lightweight yet robust, Ideal for extended use in tight environments

Designed for high torque applications, ensuring efficient operation

Technical attributes include a depth of 83mm and width of 25mm, promoting versatility

Packaging facilitates easy storage and transport, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy