STAHLWILLE 1/2 in Drive 30 mm Bi-Hex Square, 83mm Overall Length
- RS Stock No.:
- 719-362
- Mfr. Part No.:
- 03020030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€69.47
(exc. VAT)
€85.45
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.47 |
*price indicative
- RS Stock No.:
- 719-362
- Mfr. Part No.:
- 03020030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is designed for precision and performance in demanding environments. Crafted from high-performance steel, this socket delivers exceptional durability and can withstand high torque, making it an Ideal tool for both professionals and DIY enthusiasts. Its lightweight and thin-walled construction ensures easy handling in confined spaces, optimising efficiency during use. Equipped with a bi-hex AS-Drive profile, this socket provides a superior grip on fasteners, reducing the risk of rounding. This product is built to meet the highest industry standards, guaranteeing reliability and safety in every application.
Long version allows for extended reach in tight spaces
Bi-hex AS-Drive profile prevents rounding of fasteners
1/2 inch internal square drive compatible with standard ratchets
Manufactured with HPQ high-performance steel for enhanced longevity
Chrome-plated finish ensures resistance to corrosion and wear
Compliant with DIN 3124 / ISO 2725-1 standards for assured quality
Technical drawing available for reference, supporting precise usage
Lightweight design optimises handling while maintaining strength
Versatile use in automotive, engineering, and maintenance applications
Exceptional performance in high-torque situations, Ideal for professionals
Related links
- STAHLWILLE 1/2 in Drive 22 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 3/4 in Bi-Hex Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83mm Overall Length
