Teng Tools 1/2 in Drive 3/16 in Bit Socket, 55mm Overall Length
- RS Stock No.:
- 809-675
- Mfr. Part No.:
- M121107-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 809-675
- Mfr. Part No.:
- M121107-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 3/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 55mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 3/16 in | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Overall Length 55mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools half-inch drive AF hex bit socket delivers reliable performance for fastening tasks, designed for use with hexagon hole fastenings to ensure a secure connection every time.
Constructed from Durable Chrome vanadium and S2 steel for longevity
Satin finish enhances grip during use
Retention groove secures socket connection to drive end
Manufactured to meet DIN7422 standards for quality
Supplied with a metal socket clip for easy storage
Related links
- Teng Tools 1/2 in Drive 3/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in Bit Socket, 55mm Overall Length
- Teng Tools 1 Drive 1/2 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 20 Bit Socket, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/16 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 9/32 in Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in Bit, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
