Phoenix Contact EMG Series Solid State Relay, 1 A Load, DIN Rail Mount, 36 V Load, 66V Control
- RS Stock No.:
- 135-405
- Mfr. Part No.:
- 2944232
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€733.99
(exc. VAT)
€902.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €733.99 | €73.399 |
*price indicative
- RS Stock No.:
- 135-405
- Mfr. Part No.:
- 2944232
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 36V | |
| Minimum Load Voltage | 5V | |
| Maximum Control Voltage | 66V | |
| Minimum Control Voltage | 54V | |
| Series | EMG | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 102mm | |
| Standards/Approvals | EAC, EMC class A produc, EN 50178, IEC 60664, RoHS | |
| Width | 10mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 36V | ||
Minimum Load Voltage 5V | ||
Maximum Control Voltage 66V | ||
Minimum Control Voltage 54V | ||
Series EMG | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 102mm | ||
Standards/Approvals EAC, EMC class A produc, EN 50178, IEC 60664, RoHS | ||
Width 10mm | ||
Height 75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is a power relay with LED indicators and protective circuits for both input and output. It has a nominal input voltage of 60V DC and an output voltage range of 5 to 36V DC. With a contact switching type of 1 N/O and a peak offstate voltage of 45V DC, this relay module is designed for output functions with a 100% operating factor.
Compact 6 mm width for space efficiency
Continuous monitoring with mechanical status indicator
Suitable for MCR applications with customized features
Testing and documentation with CHECKMASTER 2
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 121V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 242V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
