Phoenix Contact EMG Series Solid State Relay, 1 A Load, DIN Rail Mount, 36 V Load, 242V Control
- RS Stock No.:
- 135-408
- Mfr. Part No.:
- 2944258
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,107.78
(exc. VAT)
€1,362.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,107.78 | €110.778 |
*price indicative
- RS Stock No.:
- 135-408
- Mfr. Part No.:
- 2944258
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 36V | |
| Minimum Load Voltage | 5V | |
| Minimum Control Voltage | 198V | |
| Maximum Control Voltage | 242V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 10mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS, IEC 60664, EN 50178, EMC class A produc, EAC | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 1A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 36V | ||
Minimum Load Voltage 5V | ||
Minimum Control Voltage 198V | ||
Maximum Control Voltage 242V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 10mm | ||
Height 75mm | ||
Standards/Approvals RoHS, IEC 60664, EN 50178, EMC class A produc, EAC | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is designed for output functions, offering a nominal input voltage of 220 V DC and an output voltage range of 5-36 V DC. With features like reverse polarity protection, polarity protection diode, and a 100% operating factor, this relay module ensures efficient and reliable performance in various applications. The product is compliant with EU RoHS substance requirements and features basic insulation for added safety.
Nominal 220V DC input voltage for efficiency
Output voltage range from 5V to 36V
Includes reverse polarity protection for safety
100% operating factor ensures reliable performance
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 121V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 66V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
