Eaton HLR Series Solid State Relay, 25 A Load, Chassis Mount, 265 V ac Load, 32V dc Control
- RS Stock No.:
- 262-382
- Mfr. Part No.:
- 360050 HLR25/1H(DC)230V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.91
(exc. VAT)
€38.02
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.91 |
*price indicative
- RS Stock No.:
- 262-382
- Mfr. Part No.:
- 360050 HLR25/1H(DC)230V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.8mm | |
| Standards/Approvals | CCC, CE UL 508, EAC, RoHS Compliant, UL-File No. E251034, CE marked | |
| Height | 58.2mm | |
| Length | 28.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Chassis | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.8mm | ||
Standards/Approvals CCC, CE UL 508, EAC, RoHS Compliant, UL-File No. E251034, CE marked | ||
Height 58.2mm | ||
Length 28.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton solid-state relay is designed for efficient performance in demanding applications, bringing reliability and robustness to any control system. With a compact hockey puck design, it delivers seamless operation at 1-phase and 25 A across a versatile voltage range of 24 - 265 V DC. Engineered for simplicity and ease of installation, this relay features screw connections that ensure secure and stable electrical bonding. Its compliance with industry standards, including CE and RoHS, guarantees not only safety but also environmental responsibility. The relay's advanced features, such as zero-crossing switching, enhance its operational efficiency while reducing wear on the connected load, making it an essential component for controlling electric motors and other inductive loads.
Compact design for space-saving installation
Robust performance with IP20 degree of protection
Screw connection type ensures reliable electrical contact
Efficient heat dissipation due to advanced design
Suitable for a wide range of applications across industries
Designed to operate effectively in harsh environmental conditions
Compliant with international safety and environmental standards
User-friendly, supporting straightforward installation and maintenance
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
