Aratas G3VM Series PCB Mount Solid State Relays, 200 mA Load, Surface Mount Mount, 80 V Load
- RS Stock No.:
- 685-253
- Mfr. Part No.:
- G3VM1139M
- Manufacturer:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-253
- Mfr. Part No.:
- G3VM1139M
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | PCB Mount Solid State Relays | |
| Maximum Load Current | 200mA | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 80V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 1a (SPST-NO) | |
| Minimum Operating Temperature | -20°C | |
| On State Resistance | 1Ω | |
| Package Type | 4-Pin SOP | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.54mm | |
| Standards/Approvals | UL | |
| Height | 3.9mm | |
| Width | 4.4mm | |
| Output Type | FET | |
| Capacitance | 15pF | |
| Off State Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type PCB Mount Solid State Relays | ||
Maximum Load Current 200mA | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 80V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration 1a (SPST-NO) | ||
Minimum Operating Temperature -20°C | ||
On State Resistance 1Ω | ||
Package Type 4-Pin SOP | ||
Maximum Operating Temperature 85°C | ||
Length 2.54mm | ||
Standards/Approvals UL | ||
Height 3.9mm | ||
Width 4.4mm | ||
Output Type FET | ||
Capacitance 15pF | ||
Off State Leakage Current 1nA | ||
- COO (Country of Origin):
- JP
Omron G3VM Series PCB Mount Solid State Relays, 200mA Maximum Load Current, 80V Maximum Load Voltage - G3VM1139M
This PCB-mount solid-state relay provides a compact, surface-mounted switching solution for low-current DC circuits in industrial and electronic control environments. Designed for printed circuit board assembly, it uses a semiconductor output stage to perform single-pole single-throw normally open switching with minimal mechanical wear, making it suitable for frequent switching in automated systems.
Features and Benefits:
• 80V maximum load voltage enables moderate-voltage DC switching
• 200 mA maximum load current supports low-power control circuits
• 1 nA off-state leakage reduces unintended current draw
• 1 Ω on-state resistance minimises voltage drop during conduction
• 15 pF capacitance limits noise and crosstalk between terminals
• UL approval confirms recognised safety assessment for use
• 200 mA maximum load current supports low-power control circuits
• 1 nA off-state leakage reduces unintended current draw
• 1 Ω on-state resistance minimises voltage drop during conduction
• 15 pF capacitance limits noise and crosstalk between terminals
• UL approval confirms recognised safety assessment for use
Applications
• Suitable for signal switching in factory automation controllers
• Ideal for interfacing sensors to control electronics
• Used for low-current power distribution in instrumentation
• Can be used for PCB-mounted relay replacement in Compact devices
• Used with driver ICs in industrial monitoring modules
• Ideal for interfacing sensors to control electronics
• Used for low-current power distribution in instrumentation
• Can be used for PCB-mounted relay replacement in Compact devices
• Used with driver ICs in industrial monitoring modules
What mounting method is required for PCB assembly?
The device uses a surface-mount Terminal style in a 4-pin SOP package for reflow soldering on standard pads.
How does the thermal environment affect operation?
Rated to operate between -20 °C and 85 °C, it maintains switching characteristics across typical industrial temperature ranges.
What type of semiconductor is used for the output?
The output stage employs a FET topology to provide solid-state conduction and fast switching performance.
How small is the component footprint for dense boards?
The package measures 2.54mm by 4.4mm with a height of 3.9 mm, allowing tight placement on populated PCBs.
Related links
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
