Omron G3VM Series PCB Mount Solid State Relays, 350 mA Load, Surface Mount Mount, 80 V Load
- RS Stock No.:
- 686-302
- Mfr. Part No.:
- G3VM1227B
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-302
- Mfr. Part No.:
- G3VM1227B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 350mA | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 80V | |
| Minimum Load Voltage | 64V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -20°C | |
| On State Resistance | 1Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | 4-Pin SOP | |
| Length | 4.4mm | |
| Height | 2.1mm | |
| Standards/Approvals | UL | |
| Width | 3.9mm | |
| Output Type | Relay | |
| Capacitance | 30pF | |
| Off State Leakage Current | 200pA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 350mA | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 80V | ||
Minimum Load Voltage 64V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -20°C | ||
On State Resistance 1Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type 4-Pin SOP | ||
Length 4.4mm | ||
Height 2.1mm | ||
Standards/Approvals UL | ||
Width 3.9mm | ||
Output Type Relay | ||
Capacitance 30pF | ||
Off State Leakage Current 200pA | ||
- COO (Country of Origin):
- JP
The Omron MOSFET Relay delivers exceptional load handling capabilities, making it an Ideal component for diverse applications including security systems, semiconductor test equipment, and industrial devices. Designed for high-load voltages up to 80 V, this relay boasts low ON resistance, ensuring efficient operation even in demanding conditions. It achieves high dielectric strength, providing reliable insulation between input and output, which enhances the durability and safety of your systems. In addition, it features a robust construction that is compliant with RoHS standards, making it a sustainable choice for modern electronic designs. With its Compact SOP 4-pin package, this relay optimises space in equipment and simplifies integration into various circuit designs.
Load voltage rated at 80 V for versatile application usage
Low ON resistance contributes to energy efficiency and reduces heat generation
Compact SOP 4-pin package optimises space for practical circuit designs
Wide ambient operating temperature range from -20 to +85 °C for adaptability
LED forward current rating of up to 50 mA supports reliable switching
Features robust connection temperature capacity of 125 °C for high durability
Related links
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Omron G3VM Series PCB Mount Solid State Relays Through Hole Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
