Aratas G3VM Series Relay, 1.25 A Load, Surface Mount Mount, 80 V Load
- RS Stock No.:
- 785-645
- Mfr. Part No.:
- G3VM1224H
- Manufacturer:
- Aratas
Subtotal (1 bag of 25 units)*
€344.04
(exc. VAT)
€423.17
(inc. VAT)
New product - Preorder today
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €344.04 | €13.762 |
*price indicative
- RS Stock No.:
- 785-645
- Mfr. Part No.:
- G3VM1224H
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Maximum Load Current | 1.25A | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 80V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 150mΩ | |
| Package Type | SOP-6 | |
| Off State Leakage Current | 1.2nA | |
| Capacitance | 15pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Maximum Load Current 1.25A | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 80V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 150mΩ | ||
Package Type SOP-6 | ||
Off State Leakage Current 1.2nA | ||
Capacitance 15pF | ||
- COO (Country of Origin):
- JP
The Omron MOSFET SOP Relay is designed for switching applications. This product effectively replaces mechanical relays, ensuring reliable operation across a variety of demanding environments.
Achieves low ON resistance for enhanced efficiency
Operates within a wide load voltage range of up to 100V
Supports continuous load currents of up to 4A, accommodating diverse applications
Features a Compact SOP 6-pin package for space-efficient integration
Designed to ensure high durability, with an ambient operating temperature range from -40 to +110°C
Related links
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 100 V Load
- Omron G3VM Series Relay Surface Mount Mount, 30 V Load
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
