Aratas G3VM Series Relay, 5 A Load, Surface Mount Mount, 30 V Load
- RS Stock No.:
- 785-653
- Mfr. Part No.:
- G3VM1704E
- Manufacturer:
- Aratas
Subtotal (1 reel of 25 units)*
€314.80
(exc. VAT)
€387.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €314.80 | €12.592 |
*price indicative
- RS Stock No.:
- 785-653
- Mfr. Part No.:
- G3VM1704E
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Maximum Load Current | 5A | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 30V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 40mΩ | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Maximum Load Current 5A | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 30V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 40mΩ | ||
Package Type SMD | ||
- COO (Country of Origin):
- JP
The Omron MOS FET relay is designed to provide high switching capacity while maintaining low ON resistance. This device is suitable for various applications including security and industrial equipment.
Achieves load voltages up to 100 V with maximum continuous load currents ranging from 2 A to 5 A
Maintains a low ON resistance, enhancing operational efficiency
Supports multiple connection methods, including PCB and surface mounting
Designed with RoHS compliance for environmental sustainability
Related links
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 100 V Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Relay Surface Mount Mount, 600 V Load
