STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 13 mm, Nickel Plated Finish
- RS Stock No.:
- 720-392
- Mfr. Part No.:
- 58224013
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€105.90
(exc. VAT)
€130.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.90 |
*price indicative
- RS Stock No.:
- 720-392
- Mfr. Part No.:
- 58224013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Insert Size | 14 x 18 mm | |
| Size | 13 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Insert Size 14 x 18 mm | ||
Size 13 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is expertly designed to provide precision and durability in various applications. Ideal for use with torque wrenches that have an interchangeable insert system, this robust tool is crafted from high-quality materials, ensuring exceptional strength and a long lifespan. With its bi-hex AS-Drive profile, the tool efficiently delivers optimal torque while preventing slippage. The special chromium over nickel plating not only gives it a superior finish but also adds to its durability, making it chip-proof and resistant to wear. This tool is not just about performance; it is also engineered for ease of use, making it a valuable addition to any toolkit.
Bi-hex with AS-Drive profile for enhanced grip and torque efficiency
Compatible with torque wrenches featuring interchangeable insert systems
Durable chromium over nickel plating provides a chip-proof finish
Drop-forged and hardened for optimal strength and longevity
Oil bath cooling ensures consistent performance under pressure
Extremely strong, making it Ideal for rigorous applications
Tailored for convenience with a tool holder size of 14 x 18 mm
Related links
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
