STAHLWILLE Square Ring Spanner, 1/4 in Insert, 13 mm, Chrome Plated Finish
- RS Stock No.:
- 719-260
- Mfr. Part No.:
- 01190013
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€106.16
(exc. VAT)
€130.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.16 |
*price indicative
- RS Stock No.:
- 719-260
- Mfr. Part No.:
- 01190013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Size | 13 mm | |
| Insert Size | 1/4 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Size 13 mm | ||
Insert Size 1/4 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is designed for precision tightening and loosening of fasteners in confined spaces. Crafted from chrome alloy steel, this robust tool features a chrome-plated finish for added durability and corrosion resistance. With its bi-hex AS-Drive profile, it effectively distributes force to minimise wear on both the tool and fasteners. Ideal for technicians and engineers, the 13mm CROW-RING spanner provides reliable performance in both professional and home workshops, ensuring that even the toughest nuts and bolts can be managed with ease.
Engineered with bi-hex AS-Drive profile for superior grip and minimal wear
Constructed from high-quality chrome alloy steel for excellent strength and longevity
Chrome-plated surface helps to prevent rust and corrosion, extending the tools lifespan
Compact 1/4 inch square drive design allows for use in tight spaces, enhancing accessibility
Lightweight at just 30 grams, making it easy to handle and manoeuvre during use
Standard length of 32 mm ensures versatility across various applications
Designed to meet high manufacturing standards, affirming reliability in both professional and DIY environments
Related links
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 12 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
