STAHLWILLE Square Ring Spanner, 1/4 in Insert, 11 mm, Chrome Plated Finish

Image representative of range

Subtotal (1 unit)*

€119.81

(exc. VAT)

€147.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.81

*price indicative

RS Stock No.:
719-264
Mfr. Part No.:
01190011
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Crowfoot Wrench

Head Type

Square

Sub Type

Ring Spanner

Size

11 mm

Insert Size

1/4 in

Finish

Chrome Plated

For Use With

Spanner

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Crow ring spanner 440 11 is expertly designed to deliver optimal performance in tightening and loosening fasteners of size 11mm. Fabricated from Durable chrome alloy steel and featuring a chrome-plated finish, this premium tool is engineered for longevity and resistance against wear. The innovative bi-hex with AS-Drive profile ensures a secure grip, reducing rounding of edges and enhancing reliability during use. Whether you are working in a mechanical workshop or handling repairs at home, this spanner promises to meet your needs with utmost precision and efficiency.

Crafted from chrome alloy steel for exceptional durability

Chrome-plated to resist corrosion and extend tool life

Bi-hex with AS-Drive profile provides a secure and effective grip

Designed to minimise the risk of rounding off fastener edges

Compact dimensions make it easy to manoeuvre in tight spaces

Lightweight design enhances comfort during prolonged use

Complies with industry standards, ensuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy