STAHLWILLE Square Ring Spanner, 1/2 in Insert, 41 mm, Chrome Plated Finish
- RS Stock No.:
- 719-375
- Mfr. Part No.:
- 03190041
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€202.48
(exc. VAT)
€249.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.48 |
*price indicative
- RS Stock No.:
- 719-375
- Mfr. Part No.:
- 03190041
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Insert Size | 1/2 in | |
| Size | 41 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Insert Size 1/2 in | ||
Size 41 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is designed for effortless engagement with fasteners, Ideal for both professional mechanics and DIY enthusiasts. Crafted from Durable chrome alloy steel and chrome-plated for enhanced corrosion resistance, this tool combines strength and longevity with a sophisticated AS-Drive profile. With an optimal length of 71.8 mm, it ensures excellent leverage and accessibility in tight spaces, making it a reliable choice for various automotive and industrial applications. The well-designed bi-hex opening accommodates a 1/2 inch square drive, providing versatility and ease of use in demanding work environments.
Constructed from high-quality chrome alloy steel for superior durability
Chrome-plated finish resists corrosion, ensuring longevity
AS-Drive profile enhances grip on fasteners, reducing the risk of stripping
Bi-hex design allows flexibility in working with multiple fastener shapes
Optimal length of 71.8 mm for improved leverage in tight spaces
1/2 inch square drive fits standard size sockets for versatility
Weighs only 175 g, making it lightweight and easy to handle
Country of origin: Germany, reflecting high manufacturing standards
Related links
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 13 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 12 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
