STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 15/16 in, Nickel Plated Finish
- RS Stock No.:
- 719-211
- Mfr. Part No.:
- 58614046
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€134.59
(exc. VAT)
€165.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.59 |
*price indicative
- RS Stock No.:
- 719-211
- Mfr. Part No.:
- 58614046
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 15/16 in | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Insert Size 14 x 18 mm | ||
Size 15/16 in | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ended insert tool is expertly engineered for torque wrenches that utilise an interchangeable insert system. Designed with precision and durability in mind, this tool features a robust construction that ensures longevity and reliability even under rigorous use. Its special chromium over nickel plating provides a chip-proof finish, enhancing the tool's resilience against wear and tear. The open ended design allows for easy access to tight spaces, making it an essential addition to any professional toolkit. Perfect for those who demand exceptional strength and performance, this tool is a testament to stahlwilles commitment to quality and innovation in tooling.
Interchangeable insert system design accommodates various sizes easily
Drop-forged and hardened structure ensures ultimate strength and durability
Special chromium over nickel plating delivers a chip-proof and long-lasting finish
Innovative design facilitates access to tight spaces, improving versatility
Perfectly balanced for enhanced handling and precision during use
Manufactured in Germany, assuring top-tier craftsmanship and engineering
Lightweight yet robust construction for efficient usage without added fatigue
Related links
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1 1/8 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
