STAHLWILLE Square Ring Spanner, 3/8 in Insert, 16 mm, Chrome Plated Finish
- RS Stock No.:
- 720-274
- Mfr. Part No.:
- 02190016
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€136.57
(exc. VAT)
€167.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.57 |
*price indicative
- RS Stock No.:
- 720-274
- Mfr. Part No.:
- 02190016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Size | 16 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Size 16 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is a precision-engineered tool designed for optimal performance in both professional and home applications. Crafted from chrome alloy steel and finished with a chrome plating, this robust spanner is engineered for durability and resistance to wear. With its bi-hex configuration and innovative AS-Drive profile, it ensures a secure grip while reducing the risk of damaging nuts and bolts. Ideal for accessing confined spaces, this spanner allows users to perform tasks swiftly and efficiently. As a reliable tool in any toolkit, it demonstrates stahlwille's commitment to quality and functionality, making it an essential addition for those who appreciate superior craftsmanship.
Bi-hex design allows for greater flexibility and grip
Chrome alloy steel construction offers enhanced durability
Chrome plating provides resistance against corrosion
AS-Drive profile minimizes the risk of rounding fasteners
Compact size is Ideal for tight spaces and restricted access
Lightweight at just 27 grams, promoting ease of use
Robust technical attributes ensure consistent performance
Designed for both professional and DIY applications
Related links
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
