STAHLWILLE Square Ring Spanner, 3/8 in Insert, 50 mm, Chrome Plated Finish
- RS Stock No.:
- 720-294
- Mfr. Part No.:
- 02200050
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€273.14
(exc. VAT)
€335.96
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.14 |
*price indicative
- RS Stock No.:
- 720-294
- Mfr. Part No.:
- 02200050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Insert Size | 3/8 in | |
| Size | 50 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Insert Size 3/8 in | ||
Size 50 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow foot spanner is an essential tool designed for precision and durability in various mechanical applications. Perfectly tailored for professionals and DIY enthusiasts alike, this spanner boasts a robust chrome alloy steel construction with a chrome-plated finish, ensuring resistance to wear and tear. The thoughtful design features a 3/8-inch square drive, enabling compatibility with standard ratchets while providing exceptional leverage and control. Measuring 50mm in size, it facilitates easy access to fasteners in tight spaces, making it an indispensable addition to your toolkit. Elevate your craftsmanship with a tool that embodies quality and reliability.
Constructed from high-quality chrome alloy steel for enhanced durability
Chrome-plated finish provides resistance to corrosion and wear
Designed for a 3/8-inch square drive, compatible with common ratchet sizes
50mm size allows for a snug fit on fasteners in confined spaces
Lightweight design ensures ease of use without compromising strength
Perfectly suited for both professional and home mechanics
Technical attributes guarantee precision with every turn
Related links
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
