STAHLWILLE Square Adapter, 3/8 in Insert, 3/8 in, Gun Metal Finish
- RS Stock No.:
- 720-266
- Mfr. Part No.:
- 02470024
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€85.50
(exc. VAT)
€105.16
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.50 |
*price indicative
- RS Stock No.:
- 720-266
- Mfr. Part No.:
- 02470024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Head Type | Square | |
| Insert Size | 3/8 in | |
| Size | 3/8 in | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Head Type Square | ||
Insert Size 3/8 in | ||
Size 3/8 in | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Adapter 3/8 inch Internal square drive is expertly designed to serve professionals in demanding environments. Built with a bi-hex AS-Drive profile, this adapter ensures a secure grip, optimising torque transfer and minimising rounding of fasteners. Its high-performance quality (HPQ ) makes it particularly suited for use in confined spaces, such as turbines, where traditional tools may struggle. Manufactured from durable, wear-resistant steel with a striking gunmetal finish, this adapter not only delivers exceptional performance but also durability in the toughest conditions. With Compact dimensions and a lightweight design, it offers unparalleled ease-of-use, making it an essential addition to any toolkit.
Bi-hex with AS-Drive profile enhances grip and torque transfer
Made from HPQ high-performance steel for exceptional durability
Gunmetal finish ensures long-lasting protection against wear
Lightweight and thin-walled design facilitates use in confined spaces
Ideal for high torque applications, particularly in turbine work
Dimensions specifically designed to suit various fastening needs
Customs tariff no. 82042000 for easy importation
Compliant with WEEE/ElektroG standards
Related links
- STAHLWILLE Square Adapter 5/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 1/2 in, Gun Metal Finish
- STAHLWILLE Square Adapter 9/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 5/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 7/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 1/4 in, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
