STAHLWILLE Square Adapter, 3/8 in Insert, 5/16 in, Gun Metal Finish

Image representative of range

Subtotal (1 unit)*

€85.50

(exc. VAT)

€105.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.50

*price indicative

RS Stock No.:
719-249
Mfr. Part No.:
02470020
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Adapter

Sub Type

Adapter

Head Type

Square

Size

5/16 in

Insert Size

3/8 in

Finish

Gun Metal

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Adapter is an essential tool designed for precision in automotive and industrial applications. Its internal square drive measuring 3/8 inch ensures compatibility with various equipment, making it Ideal for mechanics and engineers who require reliability and efficiency. Crafted from HPQ high-performance steel, this lightweight yet robust adapter withstands high torques and excels in confined spaces, such as engine compartments or turbines. It combines durability with a sophisticated gunmetal finish, providing both aesthetics and functionality. This product not only meets SAE AS 954-E standards but also represents a commitment to high-quality engineering in every detail.

Bi-hex with AS-Drive profile enhances grip and reduces wear

Manufactured from HPQ high-performance steel for superior durability

Compact design allows for easy handling in tight spaces

Lightweight construction facilitates effortless usage over extended periods

Gunmetal finish provides a sleek appearance while resisting corrosion

Compliant with SAE AS 954-E standards, ensuring high-quality performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy