STAHLWILLE Square Adapter, 3/8 in Insert, 7/16 in, Gun Metal Finish
- RS Stock No.:
- 719-272
- Mfr. Part No.:
- 02470028
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€86.23
(exc. VAT)
€106.06
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.23 |
*price indicative
- RS Stock No.:
- 719-272
- Mfr. Part No.:
- 02470028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter | |
| Head Type | Square | |
| Sub Type | Adapter | |
| Insert Size | 3/8 in | |
| Size | 7/16 in | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter | ||
Head Type Square | ||
Sub Type Adapter | ||
Insert Size 3/8 in | ||
Size 7/16 in | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Adapter is expertly designed to facilitate seamless connections for various applications in automotive and industrial contexts. This high-performance accessory transforms a 3/8 inch internal square drive into a versatile 7/16 inch square drive, enhancing the efficiency and effectiveness of your toolkit. Crafted from HPQ high-performance steel, it offers durability while maintaining a lightweight profile, making it Ideal for use in confined spaces. Its Advanced AS-Drive profile ensures a secure grip and reduces wear during use, while the stylish gunmetal finish adds an elegant touch to your tool collection.
Bi-hex head with AS-Drive profile for superior grip and reduced slip
Manufactured from wear-resistant HPQ high-performance steel, ensuring longevity
Lightweight design that withstands high torques for tackling stubborn fasteners
Perfectly sized for use in tight spaces such as turbines, maintaining high performance under pressure
Includes multiple variants, catering to diverse needs with options from 1/4 inch to 5/8 inch internal square drives
Each component undergoes rigorous quality checks to guarantee reliability and performance
Elegant gunmetal finish not only enhances aesthetics but also provides added protection against corrosion
Related links
- STAHLWILLE Square Adapter 5/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 9/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 3/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 1/2 in, Gun Metal Finish
- STAHLWILLE Square Adapter 5/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 1/4 in, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
