STAHLWILLE Square Adapter, 3/8 in Insert, 1/2 in, Gun Metal Finish
- RS Stock No.:
- 719-277
- Mfr. Part No.:
- 02470032
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€86.23
(exc. VAT)
€106.06
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.23 |
*price indicative
- RS Stock No.:
- 719-277
- Mfr. Part No.:
- 02470032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter | |
| Head Type | Square | |
| Sub Type | Adapter | |
| Size | 1/2 in | |
| Insert Size | 3/8 in | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter | ||
Head Type Square | ||
Sub Type Adapter | ||
Size 1/2 in | ||
Insert Size 3/8 in | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Adapter 1/2 inch Internal square drive 3/8 inch is designed to enhance your tool collection, providing a reliable solution for achieving high torque in confined spaces. Crafted from HPQ high-performance steel, this lightweight and thin-walled adapter is capable of withstanding demanding applications, making it Ideal for challenging environments such as turbines or tight mechanical assemblies. With its bi-hex AS-Drive profile, the adapter ensures a secure grip, reducing the risk of slippage during use. Embrace unparalleled versatility and durability with this essential accessory for your toolkit, designed for professionals seeking quality and efficiency.
Made from HPQ high-performance steel for exceptional durability
Bi-hex with AS-Drive profile for enhanced grip and reduced slippage
Lightweight and thin-walled design Ideal for use in confined spaces
Compatible with 3/8 inch internal square drive tools for versatile application
Engineered to withstand high torques, ensuring reliability under pressure
Gunmetal finish provides added corrosion resistance
Manufactured in Nordrhein-Westfalen, Germany, ensuring high-quality craftsmanship
Related links
- STAHLWILLE Square Adapter 1/4 in, Gun Metal Finish
- STAHLWILLE Square Adapter 3/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 9/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 5/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 5/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 7/16 in, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
