STAHLWILLE Square Adapter, 3/8 in Insert, 9/16 in, Gun Metal Finish

Image representative of range

Subtotal (1 unit)*

€93.12

(exc. VAT)

€114.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.12

*price indicative

RS Stock No.:
720-253
Mfr. Part No.:
02470034
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Adapter

Sub Type

Adapter

Head Type

Square

Size

9/16 in

Insert Size

3/8 in

Finish

Gun Metal

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Adapter 9/16 inch Internal square drive 3/8 inch is expertly engineered to deliver high performance in demanding tasks. Designed from wear-resistant high-performance steel, this adapter ensures exceptional torque resistance, making it an Ideal choice for use in confined spaces like turbines. With its lightweight and thin-walled profile, it provides ease of use without compromising on durability. The adapter is compatible with various models and enhances the versatility of your toolset, ensuring efficient operation wherever you need it.

Constructed from HPQ high-performance, wear-resistant steel for longevity

Lightweight, thin-walled design allows for easy handling in tight spaces

Optimised for high torque applications, ensuring reliable performance

Features a bi-hex with AS-Drive profile for superior grip and fit

Meets SAE AS 954-E standards for enhanced quality assurance

Ideal for professional use in automotive and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy