STAHLWILLE Square Adapter, 3/8 in Insert, 1/4 in, Gun Metal Finish
- RS Stock No.:
- 720-275
- Mfr. Part No.:
- 02470016
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€85.97
(exc. VAT)
€105.74
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.97 |
*price indicative
- RS Stock No.:
- 720-275
- Mfr. Part No.:
- 02470016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Head Type | Square | |
| Insert Size | 3/8 in | |
| Size | 1/4 in | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Head Type Square | ||
Insert Size 3/8 in | ||
Size 1/4 in | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Adapter is expertly designed for professionals seeking efficiency in confined spaces. This versatile tool features a 1/4 inch internal square drive and a 3/8 inch output, making it suitable for a range of applications, particularly where manoeuvrability is crucial, such as in turbines. Engineered with high-performance quality HPQ steel, it boasts exceptional durability while remaining lightweight. The innovative bi-hex AS-Drive profile ensures a secure grip and reduced wear, enhancing torque transfer. Perfect for any toolkit, this adapter combines practicality with superior engineering to meet the demands of modern users.
Constructed from HPQ high-performance steel for exceptional durability
Lightweight design Ideal for working in tight spaces
Features bi-hex AS-Drive profile for enhanced grip and performance
Withstands high torques effectively for reliable use
Meets SAE AS 954-E standards ensuring quality assurance
Technical attributes include a Compact design with a depth of 61mm
Part of a range of adapters allowing for versatile tool combinations
Related links
- STAHLWILLE Square Adapter 1/2 in, Gun Metal Finish
- STAHLWILLE Square Adapter 3/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 5/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 9/16 in, Gun Metal Finish
- STAHLWILLE Square Adapter 5/8 in, Gun Metal Finish
- STAHLWILLE Square Adapter 7/16 in, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
