STAHLWILLE Square Ring Spanner, 3/8 in Insert, 28 mm, Chrome Plated Finish

Image representative of range

Subtotal (1 unit)*

€144.54

(exc. VAT)

€177.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.54

*price indicative

RS Stock No.:
720-267
Mfr. Part No.:
02200028
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Crowfoot Wrench

Sub Type

Ring Spanner

Head Type

Square

Size

28 mm

Insert Size

3/8 in

Finish

Chrome Plated

For Use With

Spanner

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Crow foot spanner that delivers unmatched performance and durability, making it an essential tool for professionals and DIY enthusiasts alike. Designed for ease of use in tight spaces, this crow-foot spanner features a 3/8-inch square drive, ensuring compatibility with a wide range of ratchets and extensions. Crafted from chrome alloy steel and chrome-plated to resist corrosion, this tool not only provides reliability during demanding tasks but also ensures longevity in your toolkit. Weighing a mere 78 grams, the spanner is lightweight yet robust, allowing for effortless handling without sacrificing power. Ideal for loosening or tightening fasteners, its distinctive size of 28mm renders it a versatile choice for both automotive and industrial applications.

Constructed from Durable chrome alloy steel for enhanced strength and longevity

Chrome-plated finish to resist rust and corrosion, maintaining tool integrity over time

Lightweight design, weighing only 78 grams, facilitating easy handling and manoeuvrability

3/8-inch square drive compatible with a variety of ratchets and extensions for versatile use

Precisely engineered dimensions ensure a perfect fit on fasteners, reducing the risk of damage

Optimal for tight spaces where traditional wrenches may not fit, enhancing accessibility

Technical attributes such as a 50mm length provide balance between compactness and powerful performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy