STAHLWILLE Square Ring Spanner, 3/8 in Insert, 46 mm, Chrome Plated Finish
- RS Stock No.:
- 719-266
- Mfr. Part No.:
- 02200046
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€273.14
(exc. VAT)
€335.96
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.14 |
*price indicative
- RS Stock No.:
- 719-266
- Mfr. Part No.:
- 02200046
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Size | 46 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Size 46 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow foot spanner designed for ease of use in tight spaces, providing exceptional torque application. Ideal for professionals and DIY enthusiasts alike, this spanner is crafted from high-quality chrome alloy steel and features a chrome-plated finish for durability and resistance to corrosion. With a size of 46mm and a length of 72mm, it perfectly fits 3/8 inch square drives, making it an indispensable tool for various applications. Whether you're performing automotive repairs or working on machinery, the ergonomic design ensures comfort and control, allowing for thorough and efficient work.
Constructed from premium chrome alloy steel for enhanced strength and longevity
Chrome-plated surface providing corrosion resistance and easy cleaning
Ideal for accessing fasteners in tight spaces due to its crow-foot design
Provides a reliable grip for optimal torque application with minimal risk of slippage
Compatible with 3/8 inch square drives, making it versatile for various tasks
Designed for both professional and home use, ensuring reliability in demanding environments
Lightweight design at only 191 grams, allowing for ease of handling without compromising performance
Related links
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
