STAHLWILLE Square Ring Spanner, 3/8 in Insert, 26 mm, Chrome Plated Finish
- RS Stock No.:
- 719-273
- Mfr. Part No.:
- 02200026
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€134.72
(exc. VAT)
€165.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.72 |
*price indicative
- RS Stock No.:
- 719-273
- Mfr. Part No.:
- 02200026
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Size | 26 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Size 26 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow foot spanner is expertly designed for precision and functionality in professional applications. This high-quality tool is crafted from chrome alloy steel and features a chrome-plated finish for durability and resistance to wear. Suitable for both industrial and automotive uses, it ensures a secure grip and efficient torque application, allowing users to tackle a variety of tasks with confidence. At a length of 47 mm and a size of 26 mm, this spanner is Ideal for accessing hard-to-reach fasteners, making it an essential addition to any toolset. Whether youre a mechanic or a DIY enthusiast, this product delivers optimal performance and reliability.
Manufactured from chrome alloy steel for enhanced durability
Chrome-plated finish provides corrosion resistance
Designed for precise fit and effective torque application
Ideal for both professional and home use, fitting a range of sizes
Length of 47 mm facilitates access to tight spots
Optimised for reliable performance and longevity
Weight of only 80 g ensures easy handling without compromising strength
Related links
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
