STAHLWILLE Square Ring Spanner, 3/8 in Insert, 17 mm, Chrome Plated Finish

Subtotal (1 unit)*

€136.57

(exc. VAT)

€167.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.57

*price indicative

RS Stock No.:
719-246
Mfr. Part No.:
02190017
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Crowfoot Wrench

Head Type

Square

Sub Type

Ring Spanner

Insert Size

3/8 in

Size

17 mm

Finish

Chrome Plated

For Use With

Spanner

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Crow ring spanner is an essential tool designed for efficient and effective fastening and loosening tasks in tight spaces. Crafted from high-quality chrome alloy steel and chrome-plated for durability, this spanner combines longevity with professional-grade performance. Designed with a bi-hex AS-Drive profile, it offers superior grip while minimising the risk of rounding off fasteners. Suitable for diverse applications, its Compact dimension makes it Ideal for use in various mechanical and automotive tasks, ensuring precision and reliability.

Bi-hex design with AS-Drive profile for enhanced grip

Crafted from chrome alloy steel for superior strength

Chrome-plated finish for increased resistance against corrosion

Compact dimensions enable access to tight spaces effortlessly

Lightweight at just 200 grams, ensuring ease of use and handling

Designed for both professional and DIY applications with consistent reliability

Standardised packing to ensure quality during transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy