STAHLWILLE Square Ring Spanner, 3/8 in Insert, 21 mm, Chrome Plated Finish
- RS Stock No.:
- 719-245
- Mfr. Part No.:
- 02190021
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 719-245
- Mfr. Part No.:
- 02190021
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Head Type | Square | |
| Sub Type | Ring Spanner | |
| Size | 21 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Head Type Square | ||
Sub Type Ring Spanner | ||
Size 21 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner Size 21mm is expertly designed for professional use, delivering superior functionality and durability. This tool features a bi-hex design with an AS-Drive profile, ensuring a secure grip on fasteners while reducing wear and tear. Built from high-quality chrome alloy steel and chrome-plated, it guarantees resilience against corrosion and abrasion. Ideal for maintenance and repairs, this spanner offers precise torque and optimal leverage, making it an essential addition to any toolbox. With a length of 42.8mm, its Compact yet powerful, suited for both tight spaces and heavier applications, ensuring you GET the job done efficiently.
Bi-hex design enhances grip and reduces fastener rounding
AS-Drive profile provides secure engagement with nuts and bolts
Constructed from chrome alloy steel for durability and strength
Chrome plating ensures resistance against corrosion
Compact length of 42.8mm allows for use in confined spaces
Weight of only 45 grams offers ease of handling without sacrificing strength
Suitable for professional applications, ensuring reliability in maintenance tasks
Related links
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
