Teng Tools Wrench, 3 Insert, 14 mm, Satin Finish
- RS Stock No.:
- 810-400
- Mfr. Part No.:
- M386514-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.48 |
*price indicative
- RS Stock No.:
- 810-400
- Mfr. Part No.:
- M386514-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Insert Size | 3 | |
| Size | 14 mm | |
| Finish | Satin | |
| For Use With | Ratchet or torque wrench with an extension bar | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Insert Size 3 | ||
Size 14 mm | ||
Finish Satin | ||
For Use With Ratchet or torque wrench with an extension bar | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools crow foot wrench provides a reliable solution for accessing confined spaces, featuring an open-ended design that connects seamlessly with ratchets or torque wrenches. This tool's robust build ensures durability and functionality.
Ideal for tight areas thanks to its right-angle design
Compatible with both ratchets and torque wrenches with an extension bar
Constructed from satin finish chrome vanadium for added strength
Includes a metal socket clip for convenient storage on a socket rail
