Teng Tools Wrench, 3/8 in Insert, 17 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€18.24

(exc. VAT)

€22.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.24

*price indicative

RS Stock No.:
809-585
Mfr. Part No.:
M386517-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Sub Type

Wrench

Insert Size

3/8 in

Size

17 mm

Finish

Satin

For Use With

Ratchet or torque wrench with an extension bar

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools crow foot wrench is a high-quality tool designed for accessing tight spaces with ease. Its open-ended design and compatibility with ratchets and torque wrenches make it an essential addition to any toolkit.

Open-ended spanner at a right angle to square drive for versatile use

Ideal for confined spaces, allowing for easier manoeuvrability

Constructed from satin finish chrome vanadium for enhanced durability

Supplied with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy