STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 11/16 in, Chrome Finish
- RS Stock No.:
- 778-2333
- Mfr. Part No.:
- 58611038
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€66.81
(exc. VAT)
€82.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.81 |
*price indicative
- RS Stock No.:
- 778-2333
- Mfr. Part No.:
- 58611038
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 11/16 in | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 11/16 in | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731A/10 Series Spanner Insert, 11/16 inch size, Open Ended Insert Type - 58611038
This spanner insert is designed for use with open-ended shell tools, specifically for applications requiring a size of 17 mm. It features an insert size of 9 x 12 mm, making it ideal for professional settings in the mechanical and electrical industries. Its robust design allows for effective handling of various fasteners, ensuring reliable usage in demanding environments.
Features & Benefits
• Precision-engineered for accurate fit
• Open end allows quick access to fasteners
• Compatible with 9 x 12mm tool holders
• Durable materials ensure longevity and reliability
• Lightweight design promotes ease of handling
Applications
• Ideal for automotive repair tasks
• Suitable for assembly work in mechanical engineering
• Used in electrical installations requiring precision
• Effective for maintenance in industrial machinery
What is the significance of the open end design?
The open-end design permits rapid engagement with hexagonal fasteners, facilitating quicker tasks without the need for full rotation.
How does the size relate to its applications?
With a size of 17mm and an insert fitting of 9 x 12 mm, it fits standard fasteners in automotive and mechanical applications, enhancing productivity.
What materials are used in its construction?
This unit is crafted from robust materials that provide resilience against wear and tear, ensuring consistent performance over time.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 16 mm, Chrome Finish
